
ADV7604BBCZ-5P | |
|---|---|
DigiKey Part Number | 505-ADV7604BBCZ-5P-ND |
Manufacturer | |
Manufacturer Product Number | ADV7604BBCZ-5P |
Description | IC VIDEO DIGITIZER 260CSPBGA |
Customer Reference | |
Detailed Description | Video Video Digitizer IC I2C IEC 90658, HDMI 1.3a 260-CSPBGA (15x15) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7604BBCZ-5P Models |
Category | Standards IEC 90658, HDMI 1.3a |
Manufacturer Analog Devices Inc. | Control Interface I2C |
Series | Voltage - Supply 3.14V ~ 3.46V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 260-LFBGA, CSPBGA |
Function Video Digitizer | Supplier Device Package 260-CSPBGA (15x15) |
Applications Consumer Video | Base Product Number |

