Similar

ADUM5402WXRWZ | |
|---|---|
DigiKey Part Number | ADUM5402WXRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM5402WXRWZ |
Description | DGTL ISO 2.5KV GEN PURP 16SOIC |
Customer Reference | |
Detailed Description | Digital Isolator Channel CMTI 16-SOIC (0.295", 7.50mm Width) |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tube | Supplier Device Package 16-SOIC |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM5402WCRWZ-1 | Analog Devices Inc. | 29 | 505-ADUM5402WCRWZ-1-ND | € 19,63000 | Similar |


