

ADUM3401CRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM3401CRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM3401CRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM3401CRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3401CRWZ-RL |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3401CRWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 32ns, 32ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,92000 | € 6,92 |
| 10 | € 5,35300 | € 53,53 |
| 25 | € 4,96240 | € 124,06 |
| 100 | € 4,53280 | € 453,28 |
| 250 | € 4,42116 | € 1 105,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,10309 | € 4 103,09 |
| 2 000 | € 4,01949 | € 8 038,98 |
| Unit Price without VAT: | € 6,92000 |
|---|---|
| Unit Price with VAT: | € 8,44240 |


