ADUM1286WARZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 991
Unit Price: € 2,92000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3 730
Unit Price: € 2,92000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 186
Unit Price: € 4,57000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: € 2,62352
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 12 269
Unit Price: € 2,92000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 165
Unit Price: € 2,92000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: € 2,62352
Datasheet
General Purpose Digital Isolator 3000Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 3000Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)

ADUM1286WARZ

DigiKey Part Number
505-ADUM1286WARZ-ND
Manufacturer
Manufacturer Product Number
ADUM1286WARZ
Description
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1286WARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Packaging
Tube
Pulse Width Distortion (Max)
10ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Common Mode Transient Immunity (Min)
25kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM1281ARZAnalog Devices Inc.1 991ADUM1281ARZ-ND€ 2,92000Parametric Equivalent
ADUM1281ARZ-RL7Analog Devices Inc.3 730ADUM1281ARZ-RL7CT-ND€ 2,92000Parametric Equivalent
ADUM1281WARZAnalog Devices Inc.186ADUM1281WARZ-ND€ 4,57000Parametric Equivalent
ADUM1281WARZ-RL7Analog Devices Inc.0505-ADUM1281WARZ-RL7TR-ND€ 2,62352Parametric Equivalent
ADUM1286ARZAnalog Devices Inc.12 269ADUM1286ARZ-ND€ 2,92000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
196€ 2,81383€ 551,51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,81383
Unit Price with VAT:€ 3,43287