


ADUC843BCPZ8-3 | |
|---|---|
DigiKey Part Number | ADUC843BCPZ8-3-ND |
Manufacturer | |
Manufacturer Product Number | ADUC843BCPZ8-3 |
Description | IC MCU 8BIT 8KB FLASH 56LFCSP |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 8.38MHz 8KB (8K x 8) FLASH 56-LFCSP-VQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC843BCPZ8-3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8052 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8.38MHz | Supplier Device Package 56-LFCSP-VQ (8x8) |
Connectivity I2C, SPI, UART/USART | Package / Case 56-VFQFN Exposed Pad, CSP |
Peripherals DMA, PSM, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 32 |


