New Product
Fixed/Floating Point Digital Signal Processor (DSP) 400MHz, 800MHz 400-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-SC834KBPZ8

DigiKey Part Number
505-ADSP-SC834KBPZ8-ND
Manufacturer
Manufacturer Product Number
ADSP-SC834KBPZ8
Description
800MHZ SHARC-FX DSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 400MHz, 800MHz 400-BGA (17x17)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
On-Chip RAM
1MB
Manufacturer
Analog Devices Inc.
Voltage - I/O
3.30V
Series
Voltage - Core
1V
Packaging
Tray
Operating Temperature
0°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed/Floating Point
Package / Case
400-FBGA
Interface
10/100/1000 Ethernet MAC, CAN, DMA, HPI, I2C, PWM, SPI, UART
Supplier Device Package
400-BGA (17x17)
Clock Rate
400MHz, 800MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 54,35000€ 54,35
10€ 45,96900€ 459,69
25€ 43,57960€ 1 089,49
100€ 40,84980€ 4 084,98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 54,35000
Unit Price with VAT:€ 66,30700