
ADRV-PACKRF | |
|---|---|
DigiKey Part Number | 505-ADRV-PACKRF-ND |
Manufacturer | |
Manufacturer Product Number | ADRV-PACKRF |
Description | ADRV-PACKRF |
Customer Reference | |
Detailed Description | - Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | - |

