


ADR291GRZ-REEL | |
|---|---|
DigiKey Part Number | ADR291GRZ-REELTR-ND - Tape & Reel (TR) ADR291GRZ-REELCT-ND - Cut Tape (CT) ADR291GRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR291GRZ-REEL |
Description | IC VREF SERIES 0.24% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR291GRZ-REEL Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 8µVp-p |
Series | Voltage - Input 3V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 15µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 5 mA | Base Product Number |
Tolerance ±0.24% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6133AASA25+ | Analog Devices Inc./Maxim Integrated | 337 | MAX6133AASA25+-ND | € 14,38000 | Similar |
| MAX6133AASA25+T | Analog Devices Inc./Maxim Integrated | 3 361 | 175-MAX6133AASA25+TCT-ND | € 14,38000 | Similar |
| MAX6133BASA25+ | Analog Devices Inc./Maxim Integrated | 35 | MAX6133BASA25+-ND | € 11,24000 | Similar |
| MAX6166AESA+ | Analog Devices Inc./Maxim Integrated | 1 591 | MAX6166AESA+-ND | € 7,14000 | Similar |
| MAX6166AESA+T | Analog Devices Inc./Maxim Integrated | 2 139 | 175-MAX6166AESA+TCT-ND | € 7,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,76000 | € 7,76 |
| 10 | € 6,02700 | € 60,27 |
| 25 | € 5,59560 | € 139,89 |
| 100 | € 5,12020 | € 512,02 |
| 250 | € 5,01932 | € 1 254,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,52600 | € 11 315,00 |
| Unit Price without VAT: | € 7,76000 |
|---|---|
| Unit Price with VAT: | € 9,46720 |

