Similar




ADR121AUJZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR121AUJZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR121AUJZ-REEL7 |
Description | IC VREF SERIES 0.24% TSOT6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADR121AUJZ-REEL7 Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 18µVp-p |
Packaging Tape & Reel (TR) | Voltage - Input 2.8V ~ 18V |
Part Status Obsolete | Current - Supply 95µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 5 mA | Supplier Device Package TSOT-6 |
Tolerance ±0.24% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR3425ARJZ-R7 | Analog Devices Inc. | 15 116 | 505-ADR3425ARJZ-R7CT-ND | € 1 017,66000 | Similar |


