ADR121AUJZ-R2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 12 139
Unit Price: € 2,76000
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA TSOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA TSOT-6
SOT-23-6
Introducing Power by Linear

ADR121AUJZ-R2

DigiKey Part Number
ADR121AUJZ-R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR121AUJZ-R2
Description
IC VREF SERIES 0.24% TSOT6
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA TSOT-6
Datasheet
 Datasheet
EDA/CAD Models
ADR121AUJZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
5 mA
Tolerance
±0.24%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
18µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.8V ~ 18V
Current - Supply
95µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types