


ADPD103BCBZRL7 | |
|---|---|
DigiKey Part Number | ADPD103BCBZRL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPD103BCBZRL7 |
Description | IC AFE 14BIT 16-WLCSP |
Customer Reference | |
Detailed Description | 4 Channel AFE 14 Bit 16-WLCSP (2.46x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | ADPD103BCBZRL7 Models |
Category | Voltage - Supply, Analog 1.7V ~ 1.9V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.7V ~ 1.9V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-UFBGA, WLCSP |
Number of Bits 14 | Supplier Device Package 16-WLCSP (2.46x1.4) |
Number of Channels 4 | Base Product Number |

