LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA, 60mA 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA, 60mA 20-LFCSP (4x4)
Introducing Power by Linear

ADP8870ACPZ-R7

DigiKey Part Number
ADP8870ACPZ-R7TR-ND - Tape & Reel (TR)
ADP8870ACPZ-R7CT-ND - Cut Tape (CT)
ADP8870ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP8870ACPZ-R7
Description
IC LED DRV RGLTR PWM 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA, 60mA 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP8870ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
7
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
30mA, 60mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 153
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,18000€ 3,18
10€ 2,39500€ 23,95
25€ 2,19920€ 54,98
100€ 1,98440€ 198,44
250€ 1,92240€ 480,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 1,74375€ 2 615,62
3 000€ 1,70641€ 5 119,23
4 500€ 1,68770€ 7 594,65
Manufacturers Standard Package
Unit Price without VAT:€ 3,18000
Unit Price with VAT:€ 3,87960