Keypad Entries, I/O Expansion Interface 16-WLCSP (1.59x1.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP5586ACBZ-00-R7

DigiKey Part Number
ADP5586ACBZ-00-R7TR-ND - Tape & Reel (TR)
ADP5586ACBZ-00-R7CT-ND - Cut Tape (CT)
ADP5586ACBZ-00-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5586ACBZ-00-R7
Description
IC INTFACE SPECIALIZED 16WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Keypad Entries, I/O Expansion Interface 16-WLCSP (1.59x1.59)
Datasheet
 Datasheet
EDA/CAD Models
ADP5586ACBZ-00-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 3.6V
Manufacturer
Analog Devices Inc.
Package / Case
16-UFBGA, WLCSP
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
16-WLCSP (1.59x1.59)
Part Status
Active
Mounting Type
Surface Mount
Applications
Keypad Entries, I/O Expansion
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,51000€ 2,51
10€ 1,87400€ 18,74
25€ 1,71560€ 42,89
100€ 1,54110€ 154,11
250€ 1,45792€ 364,48
500€ 1,43038€ 715,19
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,31558€ 3 946,74
6 000€ 1,29063€ 7 743,78
Manufacturers Standard Package
Unit Price without VAT:€ 2,51000
Unit Price with VAT:€ 3,06220