PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 24-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 24-LFCSP-WQ (4x4)
How Smart Healthcare is Changing Lives

ADP5024ACPZ-2-R7

DigiKey Part Number
ADP5024ACPZ-2-R7TR-ND - Tape & Reel (TR)
ADP5024ACPZ-2-R7CT-ND - Cut Tape (CT)
ADP5024ACPZ-2-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5024ACPZ-2-R7
Description
IC REG TRPL BCK/LNR SYNC 24LFCSP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 24-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP5024ACPZ-2-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (1)
Number of Outputs
3
Frequency - Switching
3MHz
Voltage/Current - Output 1
0.8V ~ 3.8V, 1.2A
Voltage/Current - Output 2
0.8V ~ 3.8V, 1.2A
Voltage/Current - Output 3
0.8V ~ 5.2V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-WQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,61000€ 4,61
10€ 3,52100€ 35,21
25€ 3,24840€ 81,21
100€ 2,94880€ 294,88
250€ 2,90992€ 727,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 2,61387€ 3 920,80
3 000€ 2,56189€ 7 685,67
Manufacturers Standard Package
Unit Price without VAT:€ 4,61000
Unit Price with VAT:€ 5,62420