ADP3335ARMZ-1.8-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: € 3,89000
Datasheet
505~RM-8~RM~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~RM-8~RM~8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP3335ARMZ-1.8-RL

DigiKey Part Number
ADP3335ARMZ-1.8-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP3335ARMZ-1.8-RL
Description
IC REG LINEAR 1.8V 500MA 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADP3335ARMZ-1.8-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.37V @ 500mA
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
10 mA
PSRR
-
Control Features
Shutdown
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,32794€ 3 983,82
Manufacturers Standard Package
Unit Price without VAT:€ 1,32794
Unit Price with VAT:€ 1,62009