
ADP2147CB-110EVALZ | |
|---|---|
DigiKey Part Number | ADP2147CB-110EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP2147CB-110EVALZ |
Description | EVAL BOARD FOR ADP2147 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP2147 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 800mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.3V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 3MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ADP2147 |
Voltage - Output 0.981V or 1.275V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 66,54000 | € 66,54 |
| Unit Price without VAT: | € 66,54000 |
|---|---|
| Unit Price with VAT: | € 81,17880 |

