
ADP194CB-EVALZ | |
|---|---|
DigiKey Part Number | ADP194CB-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP194CB-EVALZ |
Description | EVAL BOARD FOR ADP194 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP194 - High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function High Side Driver (Internal FET) |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Bulk | Utilized IC / Part ADP194 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 73,00000 | € 73,00 |
| Unit Price without VAT: | € 73,00000 |
|---|---|
| Unit Price with VAT: | € 89,06000 |

