



ADP166ACPZN-2.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP166ACPZN-2.3-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP166ACPZN-2.3-R7 |
Description | IC REG LIN 2.3V 150MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP166ACPZN-2.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 µA | |
Current - Supply (Max) | 6.2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,57538 | € 1 726,14 |
| 6 000 | € 0,56273 | € 3 376,38 |
| 9 000 | € 0,55640 | € 5 007,60 |
| 15 000 | € 0,54938 | € 8 240,70 |
| Unit Price without VAT: | € 0,57538 |
|---|---|
| Unit Price with VAT: | € 0,70196 |




