


ADP161UJ-EVALZ | |
|---|---|
DigiKey Part Number | ADP161UJ-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP161UJ-EVALZ |
Description | EVAL BOARD FOR ADP161 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP161 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 150mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.2V ~ 5.5V |
Packaging Bulk | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part ADP161 |
Voltage - Output 1V ~ 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 66,54000 | € 66,54 |
| Unit Price without VAT: | € 66,54000 |
|---|---|
| Unit Price with VAT: | € 81,17880 |

