
ADP1074WARWZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1074WARWZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1074WARWZ-R7 |
Description | 24-LEAD STANDARD SMALL OUTLINE P |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Synchronous Forward Controller 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Synchronous Forward Controller | |
Voltage - Input | 4.7V ~ 60V | |
Voltage - Supply | 4.5V ~ 36V | |
Current - Supply | 18 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 8,54665 | € 3 418,66 |
| 800 | € 8,35508 | € 6 684,06 |
| Unit Price without VAT: | € 8,54665 |
|---|---|
| Unit Price with VAT: | € 10,42691 |


