

ADN4697EBRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADN4697EBRZ-RL7TR-ND - Tape & Reel (TR) 505-ADN4697EBRZ-RL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADN4697EBRZ-RL7 |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS, Multipoint 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4697EBRZ-RL7 Models |
Category | Data Rate 200Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol LVDS, Multipoint | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,39000 | € 4,39 |
| 10 | € 3,33900 | € 33,39 |
| 25 | € 3,07840 | € 76,96 |
| 100 | € 2,79140 | € 279,14 |
| 250 | € 2,65476 | € 663,69 |
| 500 | € 2,57234 | € 1 286,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,50453 | € 2 504,53 |
| 2 000 | € 2,44871 | € 4 897,42 |
| 3 000 | € 2,42076 | € 7 262,28 |
| Unit Price without VAT: | € 4,39000 |
|---|---|
| Unit Price with VAT: | € 5,35580 |

