1/1 Transceiver Full LVDS, Multipoint 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full LVDS, Multipoint 14-SOIC

ADN4697EBRZ-RL7

DigiKey Part Number
505-ADN4697EBRZ-RL7TR-ND - Tape & Reel (TR)
505-ADN4697EBRZ-RL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADN4697EBRZ-RL7
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LVDS, Multipoint 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADN4697EBRZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
200Mbps
Manufacturer
Analog Devices Inc.
Voltage - Supply
3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
14-SOIC (0.154", 3.90mm Width)
Protocol
LVDS, Multipoint
Supplier Device Package
14-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 516
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 4,39000€ 4,39
10€ 3,33900€ 33,39
25€ 3,07840€ 76,96
100€ 2,79140€ 279,14
250€ 2,65476€ 663,69
500€ 2,57234€ 1 286,17
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,50453€ 2 504,53
2 000€ 2,44871€ 4 897,42
3 000€ 2,42076€ 7 262,28
Manufacturers Standard Package
Unit Price without VAT:€ 4,39000
Unit Price with VAT:€ 5,35580