
ADMV8432ACPZ-R5 | |
|---|---|
DigiKey Part Number | 505-ADMV8432ACPZ-R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADMV8432ACPZ-R5 |
Description | 16 TO 32 GHZ TUNABLE BPF |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Filter IC Band Pass Order 16GHz ~ 32GHz 40-LFCSP (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Band Pass | |
Frequency - Cutoff or Center | 16GHz ~ 32GHz | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | 5.5V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 133,32960 | € 66 664,80 |
| Unit Price without VAT: | € 133,32960 |
|---|---|
| Unit Price with VAT: | € 162,66211 |

