ADMV1017 - Downconverter, Upconverter 24GHz ~ 29.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADMV1017-EVALZ

DigiKey Part Number
505-ADMV1017-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADMV1017-EVALZ
Description
ADMV1017 EVAL BOARD
Customer Reference
Detailed Description
ADMV1017 - Downconverter, Upconverter 24GHz ~ 29.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
24GHz ~ 29.5GHz
Manufacturer
Analog Devices Inc.
Contents
Board(s)
Packaging
Box
Utilized IC / Part
ADMV1017
Part Status
Discontinued at DigiKey
RF Frequency
24GHz ~ 29.5GHz
Type
Downconverter, Upconverter
Function
Downconverter, Upconverter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.