Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Introducing Power by Linear

ADM8710L2ARJZ-RL7

DigiKey Part Number
ADM8710L2ARJZ-RL7TR-ND - Tape & Reel (TR)
ADM8710L2ARJZ-RL7CT-ND - Cut Tape (CT)
ADM8710L2ARJZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM8710L2ARJZ-RL7
Description
IC SUPERVISOR 4 CHANNEL SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADM8710L2ARJZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
35ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SOT-23-6
Number of Voltages Monitored
4
Supplier Device Package
SOT-23-6
Voltage - Threshold
1.73V, 3.07V, Adj, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 907
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 5,51000€ 5,51
10€ 4,22700€ 42,27
25€ 3,90720€ 97,68
100€ 3,55620€ 355,62
250€ 3,43292€ 858,23
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 3,10262€ 9 307,86
Manufacturers Standard Package
Unit Price without VAT:€ 5,51000
Unit Price with VAT:€ 6,72220