


ADM7170ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7170ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADM7170ACPZ-R7CT-ND - Cut Tape (CT) 505-ADM7170ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7170ACPZ-R7 |
Description | IC REG LIN POS ADJ 500MA 8LFCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7170ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.07V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 5.1 mA | |
PSRR | 60db ~ 20dB (100kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,19000 | € 3,19 |
| 10 | € 2,41000 | € 24,10 |
| 25 | € 2,21360 | € 55,34 |
| 100 | € 1,99730 | € 199,73 |
| 250 | € 1,93560 | € 483,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,75540 | € 2 633,10 |
| 3 000 | € 1,71786 | € 5 153,58 |
| 4 500 | € 1,69904 | € 7 645,68 |
| Unit Price without VAT: | € 3,19000 |
|---|---|
| Unit Price with VAT: | € 3,89180 |















