


ADM6711ZAKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM6711ZAKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM6711ZAKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADM6711ZAKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6711ZAKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6711ZAKSZ-REEL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82A, SOT-343 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-4 |
Voltage - Threshold 2.32V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,09000 | € 1,09 |
| 10 | € 0,79000 | € 7,90 |
| 25 | € 0,71440 | € 17,86 |
| 100 | € 0,63230 | € 63,23 |
| 250 | € 0,59304 | € 148,26 |
| 500 | € 0,56934 | € 284,67 |
| 1 000 | € 0,55915 | € 559,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,52577 | € 1 577,31 |
| 6 000 | € 0,51398 | € 3 083,88 |
| 9 000 | € 0,50808 | € 4 572,72 |
| 15 000 | € 0,50154 | € 7 523,10 |
| Unit Price without VAT: | € 1,09000 |
|---|---|
| Unit Price with VAT: | € 1,32980 |

