



ADM6321AY31ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM6321AY31ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADM6321AY31ARJZ-R7CT-ND - Cut Tape (CT) 505-ADM6321AY31ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6321AY31ARJZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6321AY31ARJZ-R7 Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,97000 | € 1,97 |
| 10 | € 1,46100 | € 14,61 |
| 25 | € 1,33280 | € 33,32 |
| 100 | € 1,19250 | € 119,25 |
| 250 | € 1,12544 | € 281,36 |
| 500 | € 1,09230 | € 546,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,01064 | € 3 031,92 |
| 6 000 | € 0,99053 | € 5 943,18 |
| Unit Price without VAT: | € 1,97000 |
|---|---|
| Unit Price with VAT: | € 2,40340 |

