Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
SOT-23-5
Introducing Power by Linear

ADM6321AY31ARJZ-R7

DigiKey Part Number
505-ADM6321AY31ARJZ-R7TR-ND - Tape & Reel (TR)
505-ADM6321AY31ARJZ-R7CT-ND - Cut Tape (CT)
505-ADM6321AY31ARJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6321AY31ARJZ-R7
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM6321AY31ARJZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain, Push-Pull
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
1ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 139
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,97000€ 1,97
10€ 1,46100€ 14,61
25€ 1,33280€ 33,32
100€ 1,19250€ 119,25
250€ 1,12544€ 281,36
500€ 1,09230€ 546,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,01064€ 3 031,92
6 000€ 0,99053€ 5 943,18
Manufacturers Standard Package
Unit Price without VAT:€ 1,97000
Unit Price with VAT:€ 2,40340