Parametric Equivalent
Parametric Equivalent
Similar



ADM1813-10ART-RL7 | |
|---|---|
DigiKey Part Number | ADM1813-10ART-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1813-10ART-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1813-10ART-RL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.35V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1811-10ARTZ-RL7 | Analog Devices Inc. | 6 369 | 505-ADM1811-10ARTZ-RL7CT-ND | € 1,80000 | Parametric Equivalent |
| ADM1813-10ARTZ-RL7 | Analog Devices Inc. | 797 | ADM1813-10ARTZ-RL7CT-ND | € 1,44000 | Parametric Equivalent |
| STM1813MWX7F | STMicroelectronics | 2 989 | 497-4966-1-ND | € 0,86000 | Similar |



