


ADM1185ARMZ-1REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM1185ARMZ-1REEL7TR-ND - Tape & Reel (TR) 505-ADM1185ARMZ-1REEL7CT-ND - Cut Tape (CT) 505-ADM1185ARMZ-1REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1185ARMZ-1REEL7 |
Description | IC SUPERVISOR 4 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1185ARMZ-1REEL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Type Sequencer | Supplier Device Package 10-MSOP |
Number of Voltages Monitored 4 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1184ARMZ-REEL7 | Analog Devices Inc. | 6 910 | ADM1184ARMZ-REEL7CT-ND | € 5,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,65000 | € 4,65 |
| 10 | € 3,55100 | € 35,51 |
| 25 | € 3,27600 | € 81,90 |
| 100 | € 2,97350 | € 297,35 |
| 250 | € 2,84776 | € 711,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,67111 | € 2 671,11 |
| 2 000 | € 2,61227 | € 5 224,54 |
| 3 000 | € 2,58281 | € 7 748,43 |
| Unit Price without VAT: | € 4,65000 |
|---|---|
| Unit Price with VAT: | € 5,67300 |








