RF Detector IC Radar 2GHz ~ 67GHz -25dBm ~ 15dBm 10-WFDFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL6012SCPZN-R2

DigiKey Part Number
505-ADL6012SCPZN-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADL6012SCPZN-R2
Description
40GHZ FREQUENCY
Customer Reference
Detailed Description
RF Detector IC Radar 2GHz ~ 67GHz -25dBm ~ 15dBm 10-WFDFN Exposed Pad, CSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Frequency
2GHz ~ 67GHz
RF Type
Radar
Input Range
-25dBm ~ 15dBm
Accuracy
-
Voltage - Supply
3.15V ~ 5.25V
Current - Supply
28.6 mA
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 112,14104€ 28 035,26
Manufacturers Standard Package
Unit Price without VAT:€ 112,14104
Unit Price with VAT:€ 136,81207