ADIS16480AMLZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2
Unit Price: € 3 624,52000
Datasheet
Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis Sensor SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis Sensor SPI Output
MEMS Based Inertial Measurement Units
ADI's Connected Crop and Precision IMU for Smart Agriculture

ADIS16480AMLZ

DigiKey Part Number
ADIS16480AMLZ-ND
Manufacturer
Manufacturer Product Number
ADIS16480AMLZ
Description
IMU ACCEL/GYRO/MAG SPI 24ML
Customer Reference
Detailed Description
Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis Sensor SPI Output
Datasheet
 Datasheet
EDA/CAD Models
ADIS16480AMLZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis
Output Type
SPI
Operating Temperature
-40°C ~ 105°C
Package / Case
Module
Supplier Device Package
Module
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes