
ADIS16334/PCBZ | |
|---|---|
DigiKey Part Number | ADIS16334/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16334/PCBZ |
Description | BOARD EVAL FOR ADIS16334 |
Customer Reference | |
Detailed Description | ADIS16334 iSensor™ Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | ±5.25g, ±75 ~ 300°/s | |
Interface | Serial | |
Sensitivity | 1.00mg/LSB, 0.0125°/sec/LSB | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | ADIS16334 | |
Note | - | |
Base Product Number |

