Similar
Similar

ADIS16210/PCBZ | |
|---|---|
DigiKey Part Number | ADIS16210/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16210/PCBZ |
Description | BOARD EVAL FOR ADIS16210 |
Customer Reference | |
Detailed Description | ADIS16210 iSensor™ Accelerometer, Inclinometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Inclinometer | |
Sensing Range | ±180° Roll and Pitch Range, ±90° Gravity Axis, ±1.7g | |
Interface | Serial, SPI | |
Sensitivity | ±0.21° Relative Accuracy, ±1mg | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADIS16210 | |
Note | - | |
Base Product Number |



