Image for ADG888BCBZ-REEL7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG888BCBZ-REEL7

DigiKey Part Number
505-ADG888BCBZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG888BCBZ-REEL7CT-ND - Cut Tape (CT)
505-ADG888BCBZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG888BCBZ-REEL7
Description
IC SWITCH DPDTX2 480MOHM 16WLCSP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:2 480mOhm 16-WLCSP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADG888BCBZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
30ns, 17ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
29MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
70pC
Part Status
Discontinued at DigiKey
Channel Capacitance (CS(off), CD(off))
58pF
Switch Circuit
DPDT
Current - Leakage (IS(off)) (Max)
200pA (Typ)
Multiplexer/Demultiplexer Circuit
4:2
Crosstalk
-99dB @ 100kHz
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
On-State Resistance (Max)
480mOhm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
40mOhm
Package / Case
16-UFBGA, WLCSP
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Supplier Device Package
16-WLCSP (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 980
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,22000€ 4,22
10€ 3,21800€ 32,18
25€ 2,96480€ 74,12
100€ 2,68720€ 268,72
250€ 2,56168€ 640,42
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 4,22000
Unit Price with VAT:€ 5,14840