ADG751ART-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4 698
Unit Price: € 3,99000
Datasheet
Video Switch IC 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG751ART-REEL7

DigiKey Part Number
ADG751ART-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG751ART-REEL7
Description
IC VIDEO SWITCH SPST SOT23-6
Customer Reference
Detailed Description
Video Switch IC 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADG751ART-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
1
On-State Resistance (Max)
18Ohm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
300MHz
Features
T-Switch Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable