ADG711BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 149
Unit Price: € 3,54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 3,64587
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 3,74330
Datasheet
4 Circuit IC Switch 1:1 4Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG711BR

DigiKey Part Number
ADG711BR-ND
Manufacturer
Manufacturer Product Number
ADG711BR
Description
IC SWITCH SPST-NCX4 4OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 4Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG711BR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
200MHz
Manufacturer
Analog Devices Inc.
Charge Injection
3pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NC
Crosstalk
-90dB @ 10MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
4Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Supplier Device Package
16-SOIC
Switch Time (Ton, Toff) (Max)
11ns, 6ns (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG711BRZAnalog Devices Inc.149505-ADG711BRZ-ND€ 3,54000Direct
MAX4651ESE+Analog Devices Inc./Maxim Integrated0MAX4651ESE+-ND€ 3,64587Similar
MAX4651ESE+TAnalog Devices Inc./Maxim Integrated0MAX4651ESE+T-ND€ 3,74330Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types