ADG707BRU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 972
Unit Price: € 7,57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 303
Unit Price: € 38,04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 70
Unit Price: € 21,36000
Datasheet
2 Circuit IC Switch 8:1 4.5Ohm 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG707BRU

DigiKey Part Number
ADG707BRU-ND
Manufacturer
Manufacturer Product Number
ADG707BRU
Description
IC MUX DUAL 8:1 4.5OHM 28TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 4.5Ohm 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG707BRU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
36MHz
Manufacturer
Analog Devices Inc.
Charge Injection
8pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
13pF, 90pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100pA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-80dB @ 1MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C (TA)
On-State Resistance (Max)
4.5Ohm
Mounting Type
Surface Mount
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Dual (V±)
±2.5V
Supplier Device Package
28-TSSOP
Switch Time (Ton, Toff) (Max)
32ns, 16ns (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG707BRUZAnalog Devices Inc.972505-ADG707BRUZ-ND€ 7,57000Direct
MAX307EUI+Analog Devices Inc./Maxim Integrated303MAX307EUI+-ND€ 38,04000Similar
MAX337CUI+Analog Devices Inc./Maxim Integrated70MAX337CUI+-ND€ 21,36000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types