Direct
Similar

ADG467BRS | |
|---|---|
DigiKey Part Number | ADG467BRS-ND |
Manufacturer | |
Manufacturer Product Number | ADG467BRS |
Description | TVS DEVICE MIXED 40V 20-SSOP |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 8 Circuit ±40V Surface Mount 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG467BRS Models |
Category | Number of Circuits 8 |
Manufacturer Analog Devices Inc. | Applications General Purpose |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Voltage - Clamping ±40V | Supplier Device Package 20-SSOP |
Technology Mixed Technology | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG467BRSZ | Analog Devices Inc. | 929 | 505-ADG467BRSZ-ND | € 11,33000 | Direct |
| ADG5462FBRUZ | Analog Devices Inc. | 15 | 505-ADG5462FBRUZ-ND | € 10,22000 | Similar |



