
ADG3241BKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG3241BKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG3241BKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADG3241BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3241BKSZ-REEL7 |
Description | IC BUS SWITCH 1 X 1:1 SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG3241BKSZ-REEL7 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.5V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 6-TSSOP, SC-88, SOT-363 |
Circuit 1 x 1:1 | Supplier Device Package SC-70-6 |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG3241BKSZ-500RL7 | Analog Devices Inc. | 163 | ADG3241BKSZ-500RL7CT-ND | € 2,01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,01000 | € 2,01 |
| 10 | € 1,49600 | € 14,96 |
| 25 | € 1,36600 | € 34,15 |
| 100 | € 1,22310 | € 122,31 |
| 250 | € 1,15728 | € 289,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,03825 | € 3 114,75 |
| 6 000 | € 1,01780 | € 6 106,80 |
| Unit Price without VAT: | € 2,01000 |
|---|---|
| Unit Price with VAT: | € 2,45220 |

