Direct

ADG3241BKSZ-REEL | |
|---|---|
DigiKey Part Number | ADG3241BKSZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG3241BKSZ-REEL |
Description | IC BUS SWITCH 1 X 1:1 SC-70-6 |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG3241BKSZ-REEL Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.5V, 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 6-TSSOP, SC-88, SOT-363 |
Circuit 1 x 1:1 | Supplier Device Package SC-70-6 |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG3241BKSZ-500RL7 | Analog Devices Inc. | 163 | ADG3241BKSZ-500RL7CT-ND | € 2,01000 | Direct |


