3 Phase Meter IC 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Phase Meter IC 24-SOIC
Introducing Power by Linear

ADE7752AARZ

DigiKey Part Number
ADE7752AARZ-ND
Manufacturer
Manufacturer Product Number
ADE7752AARZ
Description
IC ENERGY METERING 3PHASE 24SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Phase Meter IC 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADE7752AARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Input Impedance
450kOhm
Measurement Error
0.1%
Voltage - I/O High
2.4V
Voltage - I/O Low
0.8V
Current - Supply
6mA
Voltage - Supply
4.75 V ~ 5.25 V
Meter Type
3 Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 13,59000€ 13,59
10€ 10,76600€ 107,66
31€ 9,91871€ 307,48
124€ 9,18774€ 1 139,28
279€ 8,87505€ 2 476,14
527€ 8,67512€ 4 571,79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 13,59000
Unit Price with VAT:€ 16,57980