Similar
Similar




ADE7569ASTZF16-RL | |
|---|---|
DigiKey Part Number | ADE7569ASTZF16-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADE7569ASTZF16-RL |
Description | IC ENERGY METER 1PHASE 64-LQFP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADE7569ASTZF16-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Input Impedance | 770kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 1.3V, 2V, 2.4V | |
Voltage - I/O Low | 0.4V, 0.8V | |
Current - Supply | 4mA | |
Voltage - Supply | 2.4 V ~ 3.7 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |


