Battery Battery Monitor IC Multi-Chemistry 48-LQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADBMS6816WCSWZ

DigiKey Part Number
505-ADBMS6816WCSWZ-ND
Manufacturer
Manufacturer Product Number
ADBMS6816WCSWZ
Description
6 CHANNEL MULTICELL BATT STACK M
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 48-LQFP-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
6
Fault Protection
-
Interface
I2C, SPI
Operating Temperature
-
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-LQFP-EP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.