
ADBMS1804BWCCSZ | |
|---|---|
DigiKey Part Number | 505-ADBMS1804BWCCSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADBMS1804BWCCSZ |
Description | 12V CAR LOW VOLTAGE BATTERY MONI |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-QFN (7x7) |
Category | Interface SPI |
Mfr | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tray | Grade |
Part Status Discontinued at DigiKey | Qualification |
Function Battery Monitor | Mounting Type Surface Mount, Wettable Flank |
Battery Chemistry Multi-Chemistry | Package / Case 48-WFQFN Exposed Pad |
Number of Cells 4 | Supplier Device Package 48-QFN (7x7) |

