
ADA4310-1ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4310-1ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4310-1ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4310-1ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4310-1ACPZ-R7 |
Description | IC OPAMP CFA 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4310-1ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 820V/µs | |
-3db Bandwidth | 190 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 7.6mA (x2 Channels) | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,18000 | € 3,18 |
| 10 | € 2,39500 | € 23,95 |
| 25 | € 2,19920 | € 54,98 |
| 100 | € 1,98440 | € 198,44 |
| 250 | € 1,92240 | € 480,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,74375 | € 2 615,62 |
| 3 000 | € 1,70641 | € 5 119,23 |
| 4 500 | € 1,68770 | € 7 594,65 |
| Unit Price without VAT: | € 3,18000 |
|---|---|
| Unit Price with VAT: | € 3,87960 |

