
ADA4099-2BRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADA4099-2BRZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4099-2BRZ-RL7 |
Description | DUAL PRECISION 10MHZ, 7V/US OTT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 12 µV |
Mfr | Current - Supply 1.65mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 3.15 V |
Amplifier Type | Voltage - Supply Span (Max) 50 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,06771 | € 4 067,71 |
| 2 000 | € 3,98471 | € 7 969,42 |
| Unit Price without VAT: | € 4,06771 |
|---|---|
| Unit Price with VAT: | € 4,96261 |

