
ADA4051-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4051-2ACPZ-R7TR-ND - Tape & Reel (TR) ADA4051-2ACPZ-R7CT-ND - Cut Tape (CT) ADA4051-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4051-2ACPZ-R7 |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4051-2ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 125 kHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 13µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,36000 | € 4,36 |
| 10 | € 3,32700 | € 33,27 |
| 25 | € 3,06800 | € 76,70 |
| 100 | € 2,78270 | € 278,27 |
| 250 | € 2,73876 | € 684,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 2,46352 | € 3 695,28 |
| 3 000 | € 2,41399 | € 7 241,97 |
| Unit Price without VAT: | € 4,36000 |
|---|---|
| Unit Price with VAT: | € 5,31920 |

