CCD Signal Processor, 14-Bit IC Logic Input Logic Output 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9822JRSZ

DigiKey Part Number
505-AD9822JRSZ-ND
Manufacturer
Manufacturer Product Number
AD9822JRSZ
Description
IC CCD SIGNAL PROC 14BIT 28SSOP
Customer Reference
Detailed Description
CCD Signal Processor, 14-Bit IC Logic Input Logic Output 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9822JRSZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Logic
Manufacturer
Analog Devices Inc.
Current - Supply
73 mA
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
28-SSOP (0.209", 5.30mm Width)
Type
CCD Signal Processor, 14-Bit
Supplier Device Package
28-SSOP
Input Type
Logic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types